CAD | USD

cms-photo-not-available
SMJD-3612048C-XXN1 00C04G038ALL
Digi-Key Part Number
897-1375-ND
Manufacturer
Seoul Semiconductor Inc.
Manufacturer Product Number
SMJD-3612048C-XXN1 00C04G038ALL
Supplier
Description
LINEAR VALUE LED STRIP 3000K
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LED Lighting COBs, Engines, Modules LED Module Value White, Warm Rectangle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Seoul Semiconductor Inc.
Series
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
2040lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
34.2V
Lumens/Watt @ Current - Test
170 lm/W
Current - Max
560mA
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
560.00mm L x 20.00mm W
Height
5.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

180 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names897-1375
Standard Package18