
SCD42-D-R2 | ||
---|---|---|
Digi-Key Part Number | 1649-SCD42-D-R2TR-ND - Tape & Reel (TR) 1649-SCD42-D-R2CT-ND - Cut Tape (CT) 1649-SCD42-D-R2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SCD42-D-R2 | |
Description | CO2 SENSOR I2C SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Carbon Dioxide (CO2) Sensor I²C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sensirion AG | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | I²C | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply | 15mA |
Resource Type | Link |
---|---|
Datasheets | SCD4x Datasheet |
Video File | SCD4x CO2 Sensor Evaluation Kit: Introduction |
Environmental Information | Sensirion CA Prop65 |
Featured Product | SCD4x CO2 Sensors |
EDA Models | SCD42-D-R2 by Ultra Librarian |
Forum Discussions | Indoor Air Quality Sensing Solutions |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9027.10.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $82.47000 | $82.47 |
5 | $78.71400 | $393.57 |
10 | $71.21600 | $712.16 |
25 | $65.59320 | $1,639.83 |
50 | $58.09680 | $2,904.84 |
100 | $56.22290 | $5,622.29 |
Qty | Unit Price | Ext Price |
---|---|---|
600 | $52.47475 | $31,484.85 |
Attribute | Description |
---|---|
Other Names | 1649-SCD42-D-R2DKR |
Standard Package | 600 |