


Type | Description | Select |
---|---|---|
Category | ||
Mfr | Senseair | |
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | - | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 3.05V ~ 5.5V | |
Current - Supply | 85mA |
Resource Type | Link |
---|---|
Datasheets | Sunrise Specification |
PCN Obsolescence/ EOL | 006-0-000 EOL 10/Mar/2021 |
EDA Models | 006-0-0002 by SnapEDA |
Manuals | Sunrise Handling Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9025.80.1000 |
Attribute | Description |
---|---|
Other Names | 2194-006-0-0002 |
Standard Package | 50 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
006-0-0008 | Senseair | 11,610 | 2194-006-0-0008-ND | $89.78000 | Direct |
006-0-0007 | Senseair | 2,228 | 2194-006-0-0007-ND | $90.92000 | Direct |
COZIR-LP-5000 | Gas Sensing Solutions Ltd | 45 | 2091-COZIR-LP-5000-ND | $83.54000 | Similar |
SCD30 | Sensirion AG | 22,950 | 1649-1098-ND | $98.81000 | Similar |
COZIR-AH-1 | Gas Sensing Solutions Ltd | 6 | 2091-COZIR-AH-1-ND | $200.27000 | Similar |