RSF88YP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF88YP

Digi-Key Part Number
725-1426-ND
Manufacturer
Manufacturer Product Number
RSF88YP
Description
FLOATSWITCH HORZ .6A NO/NC POLY
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/2" (12.7mm) NPT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Cynergy3
Series
Package
Bulk
Product Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
600 mA
Minimum Liquid Specific Gravity
0.85
Switch Actuation Level
0.787" (20mm)
Mounting Type
Male 1/2" (12.7mm) NPT
Material - Housing & Prism
Polypropylene (PP)
Operating Temperature
-20°C ~ 100°C
Voltage Rating
120VDC, 240VAC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$26.59000$26.59
10$25.30400$253.04
50$24.16320$1,208.16
100$23.44810$2,344.81