
FSU75A | ||
---|---|---|
Digi-Key Part Number | 725-FSU75A-ND | |
Manufacturer | ||
Manufacturer Product Number | FSU75A | |
Description | FLUID FLOW SWITCH 3/4" TUBE CONN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sensata-Cynergy3 | |
Series | ||
Package | Bag | |
Product Status | Active | |
Sensing Range | 0.99 GPM Trip, 0.37 GPM Release | |
Flow Sensor Type | Liquid | |
Voltage - Input | 120VDC, 240VAC | |
Port Size | Male, 3/4", 0.75" (19.05mm) Push Fit | |
Switch Function/Rating | N/O | |
Material - Body | Acetal Resin | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FSU12A |
Featured Product | FSU Series Flow Switches |
CAD Models | FSU75A.stp |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9026.10.2080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $51.84000 | $51.84 |
10 | $49.37000 | $493.70 |
50 | $47.12120 | $2,356.06 |
100 | $45.74270 | $4,574.27 |
Attribute | Description |
---|---|
Other Names | 725-FSU75A |
Standard Package | 5 |