
DRA4-CMX100D10 | ||
---|---|---|
Digi-Key Part Number | DRA4-CMX100D10-ND | |
Manufacturer | ||
Manufacturer Product Number | DRA4-CMX100D10 | |
Description | SSR RELAY SPST-NO 8A 1-100V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Solid State SPST-NO (1 Form A) x 4 Module | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3 ~ 10VDC | |
Voltage - Load | 1 V ~ 100 V | |
Load Current | 8 A | |
On-State Resistance (Max) | 10 mOhms | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DRA4 Series, CMX |
Other Related Documents | CE Declaration of Conformity |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
CAD Models | |
HTML Datasheet | DRA4 Series, CMX |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.49.0055 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
8 | $502.48125 | $4,019.85 |
Attribute | Description |
---|---|
Standard Package | 8 |