CAD | USD

DR2260xx0x

DR2260D20VRJ

Digi-Key Part Number
DR2260D20VRJ-ND
Manufacturer
Sensata-Crydom
Manufacturer Product Number
DR2260D20VRJ
Supplier
Description
RELAY SSR 600V 20A DIN RAIL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
Package
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 ~ 600V
Termination Style
Screw Terminal, Spring Terminal
Package / Case
SSR with Integrated Heat Sink
Load Current
20A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.49.0080
Available To Order