CL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL240D05R

Digi-Key Part Number
CC2657-ND
Manufacturer
Manufacturer Product Number
CL240D05R
Description
SSR RELAY SPST-NO 5A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Circuit
Output Type
AC
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
5 A
Termination Style
Screw Terminal
Package / Case
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0055
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$43.13000$43.13
10$41.08000$410.80
50$39.21000$1,960.50
100$38.06020$3,806.02