CAD | USD

Obsolete item.
CKR24-ACZ-SERIES
CKRD2420EPR
Digi-Key Part Number
CKRD2420EPR-ND
Manufacturer
Sensata-Crydom
Manufacturer Product Number
CKRD2420EPR
Supplier
Description
SSR RELAY SPST-NO 20A 24-280V
Detailed Description
Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Voltage - Input
Termination Style
Screw Terminal
Package / Case
SSR with Integrated Heat Sink
Supplier Device Package
-
Load Current
20A
Voltage - Load
24V ~ 280V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable