
CKRB2420-10 | ||
---|---|---|
Digi-Key Part Number | CKRB2420-10-ND | |
Manufacturer | ||
Manufacturer Product Number | CKRB2420-10 | |
Description | SSR RELAY SPST-NO 20A 24-280V | |
Manufacturer Standard Lead Time | 31 Weeks | |
Detailed Description | Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | - | |
Product Status | Active | |
Mounting Type | ||
Circuit | ||
Output Type | AC | |
Voltage - Input | 90 ~ 140VAC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 20 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CKR240 Series |
Other Related Documents | CE Declaration of Conformity |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
CAD Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
20 | $135.42900 | $2,708.58 |
Attribute | Description |
---|---|
Other Names | 2266-CKRB2420-10 |
Standard Package | 20 |