CKR24-ACZ-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKRA2410

Digi-Key Part Number
CC1512-ND
Manufacturer
Manufacturer Product Number
CKRA2410
Description
SSR RELAY SPST-NO 10A 24-280V
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 280VAC
Voltage - Load
24 V ~ 280 V
Load Current
10 A
Termination Style
Screw Terminal
Package / Case
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.49.0080
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$125.76000$125.76
10$119.77800$1,197.78
50$114.32640$5,716.32
100$110.96130$11,096.13