
DHM510-0100-047 | |
|---|---|
DigiKey Part Number | DHM510-0100-047-ND |
Manufacturer | |
Manufacturer Product Number | DHM510-0100-047 |
Description | ENCODER INCREMENTAL CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 100 User Selectable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | - | |
Pulses per Revolution | 100 | |
Voltage - Supply | 4.75V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $752.48000 | $752.48 |

