421SL10K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421SL10K

Digi-Key Part Number
1724-1051-ND
Manufacturer
Manufacturer Product Number
421SL10K
Description
SENSOR LINEAR 69.85MM SOLDER LUG
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Resistive Sensor Linear Position Solder Lug
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Sensata-BEI Sensors
Series
Package
Bulk
Product Status
Active
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 69.85mm (0 ~ 2.75")
Output
Resistive
Output Signal
-
Actuator Type
-
Linearity
±2%
Resistance
10 kOhms
Resistance Tolerance
-
Voltage - Supply
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-
Package / Case
Slider
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
0 In Stock
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$335.28000$335.28
5$328.57000$1,642.85
10$314.31100$3,143.11