
01005-1005 | |
|---|---|
DigiKey Part Number | 6207-01005-1005-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01005-1005 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 10000 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01005-1005 Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 200M |
Pulses per Revolution 10000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,508.40000 | $1,508.40 |
| 5 | $1,440.33200 | $7,201.66 |
| 10 | $1,417.65900 | $14,176.59 |

