CAD | USD

cms-photo-not-available

R21-62F-4.00A-B07EV

Digi-Key Part Number
R21-62F-4.00A-B07EV-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
R21-62F-4.00A-B07EV
Supplier
Description
CIR BRKR MAG-HYDR
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 3A 250V AC 65V DC Rocker Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
3A
Actuator Type
Rocker
Illumination
None
Illumination Voltage (Nominal)
-
Number of Poles
2
Voltage Rating - AC
250V
Voltage Rating - DC
65V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package3