CAD | USD

cms-photo-not-available

IULK2-33195-42

Digi-Key Part Number
IULK2-33195-42-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
IULK2-33195-42
Supplier
Description
CIRCUIT BREAKER MAG-HYDR LEVER
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
-
Actuator Type
Lever
Illumination
-
Illumination Voltage (Nominal)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package1