cms-photo-not-available

IUGH66-2REC5-41-2.00-A-01

Digi-Key Part Number
IUGH66-2REC5-41-2.00-A-01-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
IUGH66-2REC5-41-2.00-A-01
Supplier
Description
CIR BRKR MAG-HYDR
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 21.7A 250 V AC 80 V DC Lever Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
21.7A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
Bulk
QtyUnit PriceExt Price
3$128.78667$386.36
Additional Resources
AttributeDescription
Standard Package3