cms-photo-not-available

IELK1-1-59-90.0-01-V

Digi-Key Part Number
IELK1-1-59-90.0-01-V-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
IELK1-1-59-90.0-01-V
Supplier
Description
CIR BRKR MAG-HYDR 90A LEVER
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 90A AC DC Lever Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
90A
Actuator Type
Lever
Illumination
-
Illumination Voltage (Nominal)
-
Number of Poles
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
Bulk
QtyUnit PriceExt Price
3$77.92333$233.77
Additional Resources
AttributeDescription
Standard Package1