


IELHK11-1REC5-62-1.00-C-01-V | |
|---|---|
DigiKey Part Number | IELHK11-1REC5-62-1.00-C-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IELHK11-1REC5-62-1.00-C-01-V |
Description | CIR BRKR MAG-HYDR LEVER 1A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $233.89667 | $701.69 |

