Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

IELH11-1-62F-15.0-01-V

DigiKey Part Number
IELH11-1-62F-15.0-01-V-ND
Manufacturer
Manufacturer Product Number
IELH11-1-62F-15.0-01-V
Description
CIR BRKR MAG-HYDR LEVER 15A
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
15A
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 20 View Now

Other Suppliers on DigiKey

20In Stock
Ships from WEC