CAD | USD

cms-photo-not-available

IELBXK1-1-72-10.0-GK-N6-V

Digi-Key Part Number
IELBXK1-1-72-10.0-GK-N6-V-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
IELBXK1-1-72-10.0-GK-N6-V
Supplier
Description
CIR BRKR MAG-HYDR LEVER 10A
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A AC DC Rocker Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
10A
Actuator Type
Rocker
Illumination
-
Illumination Voltage (Nominal)
-
Number of Poles
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package1