


IELBX111-1-62-20.0-AE-M3-V | |
|---|---|
DigiKey Part Number | IELBX111-1-62-20.0-AE-M3-V-ND |
Manufacturer | |
Manufacturer Product Number | IELBX111-1-62-20.0-AE-M3-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 415 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $332.36667 | $997.10 |

