CAD | USD

cms-photo-not-available

IEGZX66-1-63F-6.50-02-V

Digi-Key Part Number
IEGZX66-1-63F-6.50-02-V-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
IEGZX66-1-63F-6.50-02-V
Supplier
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 6.5A 240 V AC 80 V DC Rocker Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
6.5A
Actuator Type
Rocker
Illumination
-
Illumination Voltage (Nominal)
-
Number of Poles
2
Voltage Rating - AC
240 V
Voltage Rating - DC
80 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
Bulk
QtyUnit PriceExt Price
3$127.00000$381.00
Additional Resources
AttributeDescription
Standard Package1