cms-photo-not-available

IEGZX6-33008-40

Digi-Key Part Number
IEGZX6-33008-40-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
IEGZX6-33008-40
Supplier
Description
CIR BRKR MAG-HYDR ROCKER
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) - AC DC Rocker Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
-
Actuator Type
Rocker
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
Additional Resources
AttributeDescription
Standard Package1