cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEGF6-32443-30-V

Digi-Key Part Number
IEGF6-32443-30-V-ND
Manufacturer
Manufacturer Product Number
IEGF6-32443-30-V
Description
CIRCUIT BREAKER MAG-HYDR LEVER
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
-
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA, TUV, UL1077
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
3$58.88000$176.64
Additional Resources
AttributeDescription
Standard Package1