CAD | USD

Obsolete item.
cms-photo-not-available

APL11-1REC4-62-303-A

Digi-Key Part Number
APL11-1REC4-62-303-A-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
APL11-1REC4-62-303-A
Supplier
Description
CIRCUIT BRKR MAG-HYDR LEVER 30A
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 277V AC 65V DC Lever Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
30A
Actuator Type
Lever
Illumination
-
Illumination Voltage (Nominal)
-
Number of Poles
2
Voltage Rating - AC
277V
Voltage Rating - DC
65V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.20.0020
Additional Resources
AttributeDescription
Standard Package1