cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP112-1R-36616-3

Digi-Key Part Number
AP112-1R-36616-3-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
AP112-1R-36616-3
Supplier
Description
CIR BRKR MAG-HYDR 240VAC 50VDC
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) - 240 V AC 50 V DC Toggle Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
-
Voltage Rating - AC
240 V
Voltage Rating - DC
50 V
Actuator Type
Toggle
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other NamesQ5448811
Standard Package1