cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1-1-71-103

Digi-Key Part Number
AP1-1-71-103-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
AP1-1-71-103
Supplier
Description
BREAKER CIRCUIT NONSTD
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 7.5A 240 V AC 50 V DC Toggle Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
7.5A
Voltage Rating - AC
240 V
Voltage Rating - DC
50 V
Actuator Type
Toggle
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL1077
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
3$563.47333$1,690.42
Additional Resources
AttributeDescription
Other NamesQ10497588A
Standard Package1