AMCB95110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMCB95110

Digi-Key Part Number
723-1235-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
AMCB95110
Supplier
Description
BULB LED 110VAC 1W AMBER
Detailed Description
Configurable Switch Lamp LED Amber 110V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Color
Amber
Voltage
110V
(Select First, Then Apply Filters) Compatible Series
Airpax, 22.5mm Plastic
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names723-1235
Standard Package10