2BP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2BP2

Digi-Key Part Number
723-1118-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
2BP2
Supplier
Description
HOLE PLUG 0.886" BLACK
Detailed Description
Hole Plug 0.886" (22.50mm) - Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
-
Package
Bulk
Part Status
Obsolete
Type
Body Plug
Color
Black
Material
-
Hole Diameter
0.886" (22.50mm)
Flange Diameter
-
Panel Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8160
Additional Resources
AttributeDescription
Other Names723-1118
Standard Package100