cms-photo-not-available

219-3-1REC4-42-4-8-7.5

Digi-Key Part Number
219-3-1REC4-42-4-8-7.5-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
219-3-1REC4-42-4-8-7.5
Supplier
Description
CIR BRKR MAG-HYDR 7.5A 240VAC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 7.5A 240 V AC DC Lever Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
7.5A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
Bulk
QtyUnit PriceExt Price
3$444.94000$1,334.82
Additional Resources
AttributeDescription
Standard Package1