cms-photo-not-available

219-3-1-66-5-2-100-V

Digi-Key Part Number
219-3-1-66-5-2-100-V-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
219-3-1-66-5-2-100-V
Supplier
Description
CIR BRKR MAG-HYDR 100A 277/480VA
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC DC Lever DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
100A
Voltage Rating - AC
480 V
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
Bulk
QtyUnit PriceExt Price
3$309.18333$927.55

Other Suppliers on Digi-Key

Additional Resources
AttributeDescription
Other Names2266-219-3-1-66-5-2-100-V
Standard Package1