CAD | USD

cms-photo-not-available
219-2-1REC5-66-8-5-40
Digi-Key Part Number
219-2-1REC5-66-8-5-40-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
219-2-1REC5-66-8-5-40
Supplier
Description
CIR BRKR MAG-HYDR
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Circuit Breaker AC DC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
40A
Actuator Type
Lever
Illumination
None
Illumination Voltage (Nominal)
-
Number of Poles
2
Voltage Rating - AC
480 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
3$209.10333$627.31
Additional Resources
AttributeDescription
Standard Package3