CAD | USD

cms-photo-not-available
209-3-1-62-3-9-90
Digi-Key Part Number
209-3-1-62-3-9-90-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
209-3-1-62-3-9-90
Supplier
Description
CIR BRKR MAG-HYDR
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Circuit Breaker AC DC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
90A
Actuator Type
Lever
Illumination
None
Illumination Voltage (Nominal)
-
Number of Poles
3
Voltage Rating - AC
240 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package3