cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

209-1-1-53-2-1-30

Digi-Key Part Number
209-1-1-53-2-1-30-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
209-1-1-53-2-1-30
Supplier
Description
CIR BRKR MAG-HYDR 30A 125VDC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A AC 125 V DC Lever DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
30A
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
3$80.94667$242.84
Additional Resources
AttributeDescription
Standard Package1