cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

209-1-1-52-1-2-60

Digi-Key Part Number
209-1-1-52-1-2-60-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
209-1-1-52-1-2-60
Supplier
Description
CIR BRKR
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 60A AC 65 V DC Lever Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
60A
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
3$94.19333$282.58
Additional Resources
AttributeDescription
Standard Package3