CAD | USD

cms-photo-not-available
205-111-1REC3-8340-74
Digi-Key Part Number
205-111-1REC3-8340-74-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
205-111-1REC3-8340-74
Supplier
Description
CIRCUIT BREAKER MAG-HYDR LEVER
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Circuit Breaker AC DC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
-
Actuator Type
Lever
Illumination
-
Illumination Voltage (Nominal)
-
Number of Poles
3
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1