CAD | USD

cms-photo-not-available
203-2-1-63-502-4-1-1
Digi-Key Part Number
203-2-1-63-502-4-1-1-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
203-2-1-63-502-4-1-1
Supplier
Description
CIR BRKR 5A 32VDC ROCKER
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Circuit Breaker AC DC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic
Current Rating (Amps)
5A
Actuator Type
Rocker
Illumination
Neon
Illumination Voltage (Nominal)
120V
Approval Agency
UL1077
Number of Poles
1
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
3$236.02333$708.07
Additional Resources
AttributeDescription
Standard Package1