cms-photo-not-available

203-1-2-53-103-1-1

Digi-Key Part Number
203-1-2-53-103-1-1-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
203-1-2-53-103-1-1
Supplier
Description
CIR BRKR MAG 10A 32VDC ROCKER
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Circuit Breaker Magnetic 10A AC 32 V DC Rocker Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic
Current Rating (Amps)
10A
Voltage Rating - DC
32 V
Actuator Type
Rocker
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
UL1077
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
Bulk
QtyUnit PriceExt Price
3$299.82667$899.48
Additional Resources
AttributeDescription
Standard Package1