20-QFN-UT,SX1507
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS80002-QFNR

Digi-Key Part Number
TS80002-QFNRTR-ND - Tape & Reel (TR)
TS80002-QFNRCT-ND - Cut Tape (CT)
TS80002-QFNRDKR-ND - Digi-Reel®
Manufacturer
Semtech Corporation
Manufacturer Product Number
TS80002-QFNR
Supplier
Description
HIGH EFFICIENCY TRANSMITTER CONT
Detailed Description
Wireless Power Transmitter PMIC 20-UFQFPN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Applications
Wireless Power Transmitter
Current - Supply
-
Voltage - Supply
2.95V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN
Supplier Device Package
20-UFQFPN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001