CAD | USD

16-QFN
TS30042-M000QFNR
Digi-Key Part Number
TS30042-M000QFNRTR-ND - Tape & Reel (TR)
TS30042-M000QFNRCT-ND - Cut Tape (CT)
TS30042-M000QFNRDKR-ND - Digi-Reel®
Manufacturer
Semtech Corporation
Manufacturer Product Number
TS30042-M000QFNR
Supplier
Description
IC REG BUCK ADJUSTABLE 2A 16QFN
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
39V
Current - Output
2A
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,699 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States