CAD | USD

8-VDFN
TS12001-C021DFNR
Digi-Key Part Number
TS12001-C021DFNR-ND - Tape & Reel (TR)
Manufacturer
Semtech Corporation
Manufacturer Product Number
TS12001-C021DFNR
Supplier
Description
IC BATTERY SWITCH 8DFN
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Battery IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
-
Number of Cells
1
Fault Protection
Over Current, Under Voltage
Interface
-
Operating Temperature
-20°C ~ 55°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
10,000$0.63342$6,334.20
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package10,000