CAD | USD

Obsolete item.
16 WFQFN Exposed Pad
SX8725SWLTDT
Digi-Key Part Number
SX8725SWLTDTTR-ND - Tape & Reel (TR)
SX8725SWLTDTCT-ND - Cut Tape (CT)
SX8725SWLTDTDKR-ND - Digi-Reel®
Manufacturer
Semtech Corporation
Manufacturer Product Number
SX8725SWLTDT
Supplier
Description
IC DAS ZOOM ADC 1-INP SPI 16MLPQ
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Data Acquisition System (DAS)
Input Type
Differential
Output Type
Digital
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-MLPQ (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
SX8725SWLTDT-ND
SX8725SWLTDTTR
Standard Package1,000