cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX8646I05AULTRT

Digi-Key Part Number
SX8646I05AULTRT-ND - Tape & Reel (TR)
Manufacturer
Semtech Corporation
Manufacturer Product Number
SX8646I05AULTRT
Supplier
Description
IC TOUCH BUTTON CTLR 28QFN
Detailed Description
Capacitive Touch Buttons 28-QFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Buttons
Proximity Detection
No
Number of Inputs
8
LED Driver Channels
8
Interface
I²C
Resolution
10 b
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
175µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN
Supplier Device Package
28-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package3,000