CAD | USD

SX8636I05AULTRT
SX8636I05AULTRT
Digi-Key Part Number
SX8636I05AULTRTR-ND - Tape & Reel (TR)
SX8636I05AULTRTCT-ND - Cut Tape (CT)
SX8636I05AULTRTDKR-ND - Digi-Reel®
Manufacturer
Semtech Corporation
Manufacturer Product Number
SX8636I05AULTRT
Supplier
Description
IC TOUCH BUTTON CTLR 28QFN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Capacitive Touch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buttons
Proximity Detection
Yes
Number of Inputs
8
LED Driver Channels
8
Interface
I²C
Resolution
10 b
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
175µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN
Supplier Device Package
28-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

3,344 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
SX8636I05AULTRT-ND
SX8636I05AULTRTR
Standard Package3,000