CAD | USD

SOT-23-3
SLVU2.8.TCT
Digi-Key Product Number
SLVU2.8.TCTTR-ND
SLVU2.8.TCTCT-ND
SLVU2.8.TCTDKR-ND
ManufacturerSemtech Corporation
Manufacturer Product NumberSLVU2.8.TCT
DescriptionTVS DIODE 2.8V 12.5V SOT23-3
Manufacturer Standard Lead Time6 Weeks
Detailed Description12.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Product Attributes
TypeDescriptionSelect
Category
Mfr
Semtech Corporation
SeriesSLV
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
2.8V (Max)
Voltage - Breakdown (Min)
3V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Unidirectional Channels
1
Base Product NumberSLVU
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,685 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.40000$2.40
10$2.16000$21.60
25$2.03760$50.94
100$1.58920$158.92
250$1.54844$387.11
500$1.34470$672.35
1,000$1.14095$1,140.95
Additional Resources
AttributeDescription
Other NamesSLVU2.8.TCTTR
Standard Package3,000