CAD | USD

cms-photo-not-available
SET111403
Digi-Key Part Number
SET111403-ND
Manufacturer
Semtech Corporation
Manufacturer Product Number
SET111403
Supplier
Description
DIODE GEN PURP 1KV 45A MODULE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Bulk
Part Status
Active
Diode Type
Standard
Current - Average Rectified (Io)
45A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Solder
Package / Case
Module
Supplier Device Package
-
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
1000 V
Reverse Recovery Time (trr)
2 µs
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 9 A
Current - Reverse Leakage @ Vr
3 µA @ 1000 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1