cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCH12500

Digi-Key Part Number
SCH12500-ND
Manufacturer
Semtech Corporation
Manufacturer Product Number
SCH12500
Supplier
Description
DIODE GP 12.5KV 500MA AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Diode Standard 12500 V 500mA Through Hole -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Bulk
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
12500 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
13 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 µs
Current - Reverse Leakage @ Vr
1 µA @ 12500 V
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
All prices are in CAD
Bulk
QtyUnit PriceExt Price
25$434.74600$10,868.65
Additional Resources
AttributeDescription
Standard Package1