cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCDA4

Digi-Key Part Number
SCDA4-ND
Manufacturer
Semtech Corporation
Manufacturer Product Number
SCDA4
Supplier
Description
DIODE ARRAY 400V 3.75A
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Diode Array - - 400 V 3.75A Through Hole Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
-
Diode Type
-
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
3.75A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$127.19500$1,271.95
Additional Resources
AttributeDescription
Standard Package1