CAD | USD

Obsolete item.
cms-photo-not-available
SC4510ITSTR
Digi-Key Part Number
SC4510ITSTR-ND - Tape & Reel (TR)
Manufacturer
Semtech Corporation
Manufacturer Product Number
SC4510ITSTR
Supplier
Description
IC REG CTRLR BUCK 20TSSOP
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.75V ~ 16V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
90%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TJ)
Package / Case
20-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
20-TSSOP
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package2,500